Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.870 ($33.957) |
Product Information
Product Overview
The 4DH4-0LAP3 is a 4 x D 4.8V/4Ah high temperature Rechargeable Battery features a nickel cadmium technology with single cell and wire leads terminals. Long service life, depending upon application up to 1000 charge/discharge cycles can be expected. Charging, maximum cell voltage should be considered to be 1.7 volts, -∆V termination should be set at 20 to 30mV/cell and DT/dt termination should be 0.5°C/minute.
- High capacity
Applications
Power Management
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
4.8V
4Ah
32.3mm
Wire Leads
32.5mm
540g
-
-
Nickel Cadmium
4 x D
62mm
1
D x 4
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate