Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90903
Order Code4439865
Product RangeMulticomp Pro Ultra Alkaline
Your Part Number
Technical Datasheet
413 total stock globally
Need more?
413 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.850 ($40.535) |
| 5+ | $26.020 ($28.622) |
| 10+ | $24.490 ($26.939) |
| 25+ | $22.390 ($24.629) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$36.85 ($40.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90903
Order Code4439865
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.6Ah
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.4mm
Pack Quantity40
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-PSG90903. is a LR6/AA size, PK40, alkaline battery in accordance with IEC 60086-1 and IEC 60086-2.
- 1.5V battery voltage
- 1.5Volt +0.15/-0 open circuit voltage
- 2600mAh nominal capacity (test condition : 75ohm load, continuous discharge, and end voltage 0.9V)
- 60 months shelf life
Applications
Power Supplies, Electronics Design, Electrical and Electronics
Notes
This product is CE marked and complies with the latest battery legislation: Articles 48-52, and Annex X of the EU Battery Regulation (EU) 2023/1542.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.4mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
40
Weight
24g
Battery NEDA Code
15A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.955