Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,019.140 ($1,121.054) |
Product Information
Product Overview
The E5AC series Digital Temperature Controller with large white PV display that is eases to read, to use from model selection to setup and operation. It features a complete range of I/O capacities, functions and performance. It can handle more applications. It supports the functions like manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout (HB) alarm (including SSR failure (HS) alarm), 40% AT, 100% AT, MV limiter, input digital filter, self tuning, robust tuning, PV input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, temperature status display, simple programming, moving average of input value and display brightness setting. It offers a wide range of line-up to handle various control panel/equipment sizes and advanced control performance to help increase equipment speed and yield. It uses CX-Thermo version 4.5 or higher applicable software.
- 85 to 110% of Rated supply voltage
- ON/OFF or 2-PID (with auto-tuning) Control method
- 100 to 10kΩ Potentiometer input
- Digital setting using front panel keys
- 11-segment Digital display and individual indicators
- 50ms Input sampling period
- 20MΩ minimum at 500VDC Insulation resistance
- Supports Windows XP/Vista/7/8/10 Operating system
Applications
Industrial, Thermal Management, Automation & Process Control, HVAC, Security, Imaging, Video & Vision, Audio
Technical Specifications
55°C
1°C
9.6V
-10°C
14.4V
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate