Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $225.880 ($248.468) |
| 5+ | $220.240 ($242.264) |
| 10+ | $214.590 ($236.049) |
Product Information
Product Overview
The AFM-11 is an universal phase angle Firing Module that uses variable phase angle control with adjustable signal matching, integral current limit input and adjustable soft start. The pulse train output is reliable, powerful and universally applicable to resistive or inductive loads. The AC input supply transformer (optional extra) is remote for increased reliability and wide operational voltage capability. Adjustable current limit allows feedback control and via a few external parts, this can give voltage or speed control of AC or DC loads. This single phase or phase-to-phase trigger module is fully enclosed for safety and eligibility in industrial environments. It is applicable to most AC or DC, resistive or inductive loads.
- Adjustable soft-start function
- Adjustable current limit control
- Pulse train firing via isolation transformer
- Status (LED) indication
- Consumes under 2W
- Fires triacs or thyristors up to 480VAC
Applications
Power Management, Industrial
Technical Specifications
18V
75°C
0°C
Technical Docs (1)
Alternatives for AFM-11
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate