Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-120S R
Order Code2547448
Product RangeTS Series
Your Part Number
43 total stock globally
150 more incoming. You can reserve stock now
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.140 ($71.654) |
| 10+ | $59.620 ($65.582) |
| 25+ | $55.820 ($61.402) |
Price for:Each
Minimum: 1
Multiple: 1
$65.14 ($71.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-120S R
Order Code2547448
Product RangeTS Series
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max120°C
Contact Rating20A at 250VAC
Contact Operation-
Thermostat MountingPanel
Approvals & Standards-
Product RangeTS Series
Product Overview
TS-120S R Thermostat offers precise temperature control with an adjustable range from 0°C to 120°C. Designed for panel mounting, this capillary thermostat ensures reliable performance with a 20A rating at 250 VAC. Ideal for industrial and commercial applications, it maintains optimal temperatures and enhances system reliability. Part of the TS Series, it combines durability and accuracy for efficient thermal management in various settings.
- 5mm × 104mm bulb
- 6.3mm × 0.8mm quick connect terminal
- Temperature range from 0°C to +120°C
- 1000mm capillary length
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
120°C
Contact Operation
-
Approvals & Standards
-
Operating Temperature Min
0°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
TS Series
Technical Docs (1)
Alternatives for TS-120S R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075