Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $515.910 ($567.501) |
Product Information
Product Overview
The MINI MCR-TC-UI-NC is a configurable Temperature Transducer for the connection of thermocouples. Can be configured via DIP switches or, with extended functionality, using the software. Screw connection, standard configuration. The configurable temperature transducer with 3-way isolation is suitable for the connection of thermocouples. The measured values are converted into a linear current or voltage signal. You can configure the device using one of the free software solutions. Default settings can also be made directly on the device by simply using the DIP switches (see configuration table). The measuring transducer supports fault monitoring.
- Configurable/programmable
- IP20 degree of protection
- Screw connection method
- M3 screw thread
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
Thermocouple
1Channels
-
1 Channel
Isolated
Lead (04-Feb-2026)
Current, Voltage
-
30VDC
DIN Rail
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate