Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-UT460-MQ-1
Order Code4385876
Product RangeS15C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $408.440 ($449.284) |
Price for:Each
Minimum: 1
Multiple: 1
$408.44 ($449.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-UT460-MQ-1
Order Code4385876
Product RangeS15C Series
Technical Datasheet
For Use WithSensors
Signal Conditioner InputVoltage
Accessory TypePre Scaled Voltage to Modbus Converter
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15C-UT460-MQ-1 is a S15C series in-line converter w/ 460V voltage transformer.
- 10 to 30VDC voltage, IP65/IP67/IP68 rated
- Voltage transformer input, Modbus output
- Female-male 4-pin M12 QD connector
- <lt/> 50mA current rating
Technical Specifications
For Use With
Sensors
Accessory Type
Pre Scaled Voltage to Modbus Converter
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Input
Voltage
Signal Conditioner Output
Modbus
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.663696