Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744416
Order Code2315504
Also Known As2744416, PSM-ME-RS232/RS485-P
Your Part Number
Technical Datasheet
86 total stock globally
Need more?
86 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $790.580 ($869.638) |
Price for:Each
Minimum: 1
Multiple: 1
$790.58 ($869.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744416
Order Code2315504
Also Known As2744416, PSM-ME-RS232/RS485-P
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels1Channels
Accuracy5%
Output Accuracy-
Supply Voltage24V
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 2744416 is a 2-channel Interface Converter for converting RS-232 (V.24) to RS-422 (V.11) and RS-485 with electrical isolation. The converter comes with pluggable screw connection terminals and data direction switching is control by automatic or via RTS/CTS.
- RS-422 4-wire Point-to-point Operation
- RS-485 2-wire Operation, Half Duplex
- RS-485 4-wire Operation, Full Duplex
- Automatic RS-485 Transmit/Receive Changeover
- Transmission Speed of 4.8 to 115.2kbps
- Integrated Data Indicator for Dynamic Indication of Transmit and Receive Data
- 3-way Isolation between Power Supply RS-232 RS-422/RS-485 for Safe Decoupling of Potentials with 2kV
- Integrated Surge Protection with Transient Discharge to the DIN Rail
Applications
Power Management
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
-
Accuracy
5%
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14