Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0850Copy
Order Code4308246
Also Known AsGTIN UPC EAN: 6959420919185
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.140 ($15.554) |
Price for:Each
Minimum: 1
Multiple: 1
$14.14 ($15.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0850Copy
Order Code4308246
Also Known AsGTIN UPC EAN: 6959420919185
Technical Datasheet
Signal Conditioner InputNPN
Signal Conditioner OutputPNP
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation Input-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0850 is a NPN to PNP signal converter and adapter module. This signal converter is designed to convert NPN signal to PNP and is equipped with surge absorption and over-current protection to further protect your device.
- Working voltage of 5 to 24VDC
- Current protection: overcurrent protection, surge absorption
- Load current of 100mA max
- Operating temperature range from -20°C to 70°C
- Operating humidity of 35 to 85%RH
- 1µs response time
- Model: BM-NP
- Conversion: NPN.NO-PNP.NO
Contents
NPN to PNP converter x1, Wire connector x1.
Technical Specifications
Signal Conditioner Input
NPN
No. of Output Channels
-
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
PNP
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154