Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2865340
Order Code3256401
Product RangeMACX Analog Ex
Also Known As2865340, MACX MCR-EX-SL-RPSSI-I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $556.000 ($611.600) |
Price for:Each
Minimum: 1
Multiple: 1
$556.00 ($611.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865340
Order Code3256401
Product RangeMACX Analog Ex
Also Known As2865340, MACX MCR-EX-SL-RPSSI-I
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
No. of Channels1 Channel
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMACX Analog Ex
SVHCLead (04-Feb-2026)
Product Overview
2865340 is a MACX MCR-EX-SL-RPSSI-I - power/input isolating amplifier.
- 0/4mA to 20mA input, intrinsically safe, [Ex ia], powered and not powered
- Measuring transducer supply voltage > 16V
- 0/4mA to 20mA output, active up to 1000 ohm load or passive
- Bidirectional HART signal transmission
- Error indication according to NAMUR NE 43
- SIL 2 per IEC 61508/EN 61508 and installation in zone 2, protection type "ec" (EN 60079-7) permitted
- 3-way electrical isolation
- Power supply possible via DIN rail connector
- Plug-in terminal blocks, screw connection technology with integrated sockets for HART communicators
- Minimal power dissipation and high transmission accuracy
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Min
19.2VDC
Operating Temperature Min
-20°C
Product Range
MACX Analog Ex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1852