Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,684.470 ($1,852.917) |
Price for:Each
Minimum: 1
Multiple: 1
$1,684.47 ($1,852.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoKFD0-SCS-EX1.55
Order Code4287293
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
KFD0-SCS-EX1.55 is a Model KFD0 galvanic barrier that provides complete isolation for communication with Dwyer® intrinsically safe transmitters approved for use in hazardous areas. This galvanic barrier eliminates the need for a high integrity earth ground required when using shunt type diode type safety barriers. Unlike most other isolators, the Model KFD0-SCSEX1.55 does not require external power and has a low current draw.
- Designed to mount on most standard DIN rails
- Approved for use in hazardous areas
- Used to isolate voltages for intrinsically safe applications for HHT series
- Maximum power dissipation is 150mW at 20mA and V <lt/>24V
- Temperature limits of -4 to 140°F (-20 to 60°C)
- Temperature drift of ≤ 0.5µA/°C
- FM for class I, zone 1, grp IIC, IIB, IIA; class I, II, III, div. 2, grp A, B, C, D, F, G approval
- Loop powered, intrinsically safe isolators
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398