Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $203.330 ($223.663) |
Price for:Each
Minimum: 1
Multiple: 1
$203.33 ($223.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AFX00005 is an Opta® digital expansion PLC. It is designed to multiply users' Opta® micro PLC capabilities with the addition of 16 programmable inputs for connecting users' digital sensors and 8 more relays to operate your machines. Designed in partnership with leading relay manufacturer Finder®, it allows professionals to scale up industrial and building automation projects while taking advantage of the Arduino ecosystem. Target areas are industrial IoT, building automation, electrical loads management, and industrial automation.
- 16 x programmable (0-24V digital / 0-10V or 0-24V analogue) inputs
- 8 x electromechanical relays (250V AC - 6A) outputs
- 12 to 24V supply voltage
- IP20 degree of protection, FCC, UKCA certified
- Relay mechanical durability is 10 million cycles (DC)
- Relay electrical durability is 60 thousand cycles with a resistive load (AC1)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23