Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoAFX00005
Order Code4538722
Product RangeOpta Series
Your Part Number
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $242.280 ($266.508) |
Price for:Each
Minimum: 1
Multiple: 1
$242.28 ($266.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoAFX00005
Order Code4538722
Product RangeOpta Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs8
Meter Display Type-
IP / NEMA RatingIP20
Product RangeOpta Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AFX00005 is an Opta® digital expansion PLC. It is designed to multiply users' Opta® micro PLC capabilities with the addition of 16 programmable inputs for connecting users' digital sensors and 8 more relays to operate your machines. Designed in partnership with leading relay manufacturer Finder®, it allows professionals to scale up industrial and building automation projects while taking advantage of the Arduino ecosystem. Target areas are industrial IoT, building automation, electrical loads management, and industrial automation.
- 16 x programmable (0-24V digital / 0-10V or 0-24V analogue) inputs
- 8 x electromechanical relays (250V AC - 6A) outputs
- 12 to 24V supply voltage
- IP20 degree of protection, FCC, UKCA certified
- Relay mechanical durability is 10 million cycles (DC)
- Relay electrical durability is 60 thousand cycles with a resistive load (AC1)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Meter Display Type
-
Product Range
Opta Series
No. of Analogue Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23