Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6EP1961-2BA41.Copy
Order Code3994143
Product RangeSITOP PSE200U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $298.450 ($328.295) |
Price for:Each
Minimum: 1
Multiple: 1
$298.45 ($328.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1961-2BA41.Copy
Order Code3994143
Product RangeSITOP PSE200U Series
Technical Datasheet
Current Rating10A
Product RangeSITOP PSE200U Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6EP1961-2BA41 is a SIPLUS PS PSE200U, selectivity module.
- Controlled DC voltage supply network, 24VDC supply voltage
- 22 to 30VDC input voltage, 35V overvoltage overload capability
- 4 number of outputs, 10A output current up to 60°C per output rated value
- 5s response delay, 99% efficiency
- 10W typ power loss at rated output voltage for rated value of the output current
- Standard for safety according to EN 60950-1 and EN 50178
- EN 55022 Class B, EN 61000-6-2 standards, IP20 protection class
- Dimension is 72 × 80 × 72mm (width × height × depth of the enclosure)
- Ambient temperature range from -25 to +70°C; with natural convection
Technical Specifications
Current Rating
10A
SVHC
No SVHC (08-Jul-2021)
Product Range
SITOP PSE200U Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22