Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoMK 9151.11 2 - 450K - OHM DC 24VCopy
Manufacturer Standard Lead Time13 weeks
Order Code9515410
Your Part Number
1 total stock globally
2 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $464.480 ($510.928) |
| 5+ | $455.200 ($500.720) |
| 10+ | $445.910 ($490.501) |
Price for:Each
Minimum: 1
Multiple: 1
$464.48 ($510.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoMK 9151.11 2 - 450K - OHM DC 24VCopy
Manufacturer Standard Lead Time13 weeks
Order Code9515410
Technical Datasheet
Product Overview
The MK 9151.11 2 - 450K - OHM DC 24V is a Level Sensing Relay for use as moisture detector. It has 3 probe connections for 2-point and 1-point level control and 1 change over contact. High interference resistance of the measuring circuit, which is isolated from the main power supply.
- According to IEC/EN 60 255, DIN VDE 0435-303
- 1500m Maximum wire length to probe
- 2 to 450KΩ Measuring range this permits differentiation between fluid and foam
- 0.2 to 20s Adjustable response and release time delay
- Programmable for open circuit operation or closed circuit operation
- Green LED for operation
- Yellow LED for contact position
- Sealable transparent cover
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175