Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $271.820 ($299.002) |
Price for:Each
Minimum: 1
Multiple: 1
$271.82 ($299.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SNAP-HD-ACF6 is a 6ft Wiring Harness Assembly with flying leads for SNAP 16-channel digital I/O modules. The assembly attaches to the top connectors of a 16-channel digital module and provides flying leads for wiring to field devices. The assembly includes two cables, each cable wires 8 channels, so two cables are used for each 16-channel input module.
- 22AWG Gauge wires
Applications
Computers & Computer Peripherals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486704