Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA020070R5800
Order Code2097645
Also Known As20-070-58
Your Part Number
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $223.670 ($246.037) |
| 5+ | $219.200 ($241.120) |
Price for:Each
Minimum: 1
Multiple: 1
$223.67 ($246.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2TLA020070R5800
Order Code2097645
Also Known As20-070-58
Technical Datasheet
Product Overview
The ABB USB cable is a reliable 2m programming USB cable for connecting to a PC. It connects USB port to Pluto for programming and on-line monitoring. Pluto from ABB is a PLC safety concept that simplifies the design of safety systems and achieves the highest safety category 4 according to EN 954-1. All Pluto are main units and can see the inputs, outputs and global memories of other Pluto units. This allows the system to evaluate the information from other Pluto units and then make decisions about its own safety devices.
- The Pluto programming and on-line monitoring cable is a reliable accessory and suitable for all Pluto models type ABB
- Pluto CAN bus cables are available in different lengths for connecting bus-compatible components such as Plutos and gateways
- Product net length: 2m, net height: 9mm, net width: 16mm. No declaration of conformity (CE) needed
- Beyond ABB programming cables: ABB provides a full portfolio of electrical devices & always the right solution for all your requirements - nearby & worldwide
Applications
Safety
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052