Print Page
Image is for illustrative purposes only. Please refer to product description.
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.630 ($183.293) |
| 5+ | $164.970 ($181.467) |
| 10+ | $163.300 ($179.630) |
Price for:Each
Minimum: 1
Multiple: 1
$166.63 ($183.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoZVS16DV
Order Code1213096
Technical Datasheet
Supply Voltage Max230VAC
Supply Voltage Min110VAC
Operating Temperature Max70°C
Operating Temperature Min-20°C
Product Overview
The ZVS16DV is a 16A dual voltage enclosed Compact Energy Regulator that provides manual proportional power control to resistive loads by using variable bursts of energy. The burst firing circuit provides trigger pulses coincident with the mains polarity crossover and ensuring complete sine wave cycles are passed through to the resistive load. This prevents fast changes in load current and inhibits radio frequency interference (RFI), which is normally associated with switches, relays and phase angle fired triacs or similar devices. The output is in block bursts, with a full 0 to 100% range. It is suitable for virtually all resistive heating loads.
- No remote filter requirements - Zero voltage switching control
- Wire protective screw fixing terminal block connections
Applications
Power Management
Technical Specifications
Supply Voltage Max
230VAC
Operating Temperature Max
70°C
Supply Voltage Min
110VAC
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08