Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,187.440 ($1,306.184) |
Product Information
Product Overview
SGD 70-A DK+ is a development kit for the 7" PanelPilotACE-compatible display, SGD 70-A. The development board allows users to quickly access, connect to and test all input and output functionality available on the PanelPilotACE platform. The kit includes a development board, an SGD 70-A display module, a USB cable and a power supply. The board provides LEDs and switches for digital I/O, four potentiometers to generate analogue inputs, variable-brightness LEDs for PWM outputs and a prototyping area for testing additional circuitry. Connections are also available for the display’s RS232, RS485, SPI and I²C interfaces.
- Test all input and output functionality of PPACE display
- Variable brightness
- Library of pre-defined elements such as meters, buttons and switches
- x4 analogue inputs, x8 digital input/outputs
- x4 PWM outputs, x2 alarm outputs
- RS232 and RS485 serial bus connections
- 5 to 30V DC supply voltage
- Outside dimension is 181mm x 147mm x 64mm
Contents
Development board, SGD 70-A PanelPilotACE display, USB cable, Power supply.
Technical Specifications
Development Kit
Display Development Board
No SVHC (07-Nov-2024)
Lascar SGD 70-A Series 7" PanelPilotACE Design Studio Compatible Displays
PanelPilotACE Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate