Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The ETM1411-2307 is a 34 x 77mm 4-digit 230VAC Digital Timer with single contact output for timing control. The meter has a self extinguishing plastic enclosure and 2.5mm² screw-terminal connections. Display can be adjusted to show minimum or second scale. Upper and lower limits of the set point can be adjusted.
- Start and stop possibility by front panel
- 16 Different warning tones
Applications
Clock & Timing, Automation & Process Control
Warnings
While cleaning the device, solvents (thinner, benzene, acid etc.) or must not be used.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24