Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoAPM-AMP-ANN
Order Code2475696
Product RangeAPM-AMP Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-AMP-ANN
Order Code2475696
Product RangeAPM-AMP Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / DC Current
Meter Range0A to 5A
Digit Height12mm
Panel Cutout Height68.072mm
Panel Cutout Width68.072mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM-AMP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APM-AMP-ANN is a 5A 4-digit Ammeter with positive LCD and 40 segment bar graph display, 1000A maximum using shunt. Large 4 digit display with separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
- User adjustable backlight brightness and color
- Wide viewing angle (both horizontal and vertical)
- Custom annunciators
- Display Modes: Peak or RMS
- Backlight Colours: Red, Green, White
- IP rating (from the front): IP65
- Dimensions: 72x72x53mm
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 5A
Panel Cutout Height
68.072mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
Product Range
APM-AMP Series
Meter Function
AC Current / DC Current
Digit Height
12mm
Panel Cutout Width
68.072mm
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185