Print Page
Image is for illustrative purposes only. Please refer to product description.

8 total stock globally
10 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $302.860 ($333.146) |
Price for:Each
Minimum: 1
Multiple: 1
$302.86 ($333.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110070048
Order Code4200181
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Backlighting Colour-
No. of Digits / Alpha-
Display Size-
Screen Size5"
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
reTerminal is a Raspberry Pi all-in-one board, powered by Raspberry Pi Compute Module 4(CM4) module, integrated with one IPS panel type multi-touch screen, carried with dual-band 2.4GHz/5GHz Wi-Fi & Bluetooth 5.0, pre-installed Raspberry Pi-based Linux system, provided storage 4 GB RAM and 32 GB eMMC. By designing in modularization, the board is equipped with multiple accessible components and high-speed connectors. It can be neatly inputted home assistance and individual AI development applications, also performing industrial-level functions suitable for being an industrial facility.
- Powered by RPi CM4 32GB, integrated with IPS multi-touch screen, dual-band Wi-Fi & Bluetooth
- Featuring industrial high-speed expansion interface and 40-Pin Raspberry Pi compatible header
- Equipped USB type-A ports, gigabit Ethernet, micro-HDMI, micro-SD card slot, MIPI camera interface
- It also equipped with light sensor, accelerometer, buzzer, RTC and programmable buttons
Contents
reTerminal CM4 x1, Screw driver x1.
Technical Specifications
Supply Voltage Min
-
Backlighting Colour
-
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Max
-
No. of Digits / Alpha
-
Screen Size
5"
Panel Cutout Width
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4