Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No5001-200201-FEC
Order Code1015744
Product RangeStorm 5000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $165.320 ($181.852) |
| 5+ | $157.070 ($172.777) |
| 10+ | $153.470 ($168.817) |
Price for:Each
Minimum: 1
Multiple: 1
$165.32 ($181.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No5001-200201-FEC
Order Code1015744
Product RangeStorm 5000 Series
Technical Datasheet
Supply Voltage Min2.7VDC
Supply Voltage Max5.5VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size25mm x 75mm
Screen Size0.56"
Panel Cutout Height81mm
Panel Cutout Width96mm
Panel Cutout Diameter-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeStorm 5000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5001-200201-FEC is a 3-key vandal resistant Display Bezel with 4 x 20 character display, for menu driven application in toughest environments.
- Impact resistant
- Clear, scratch resistant, antireflective window
- Water and dust resistant (IP65)
- Responsive menu navigation and option select keys
- Under-panel fixing through panel thicknesses of up to 2mm
- Resistant to petrochemicals and most commonly used cleaning agents
Applications
Sensing & Instrumentation
Contents
Display bezel and Panel gasket.
Technical Specifications
Supply Voltage Min
2.7VDC
Backlighting Colour
-
Display Size
25mm x 75mm
Panel Cutout Height
81mm
Panel Cutout Diameter
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
5.5VDC
No. of Digits / Alpha
-
Screen Size
0.56"
Panel Cutout Width
96mm
Operating Temperature Min
-20°C
Product Range
Storm 5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06