Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.180 ($92.598) |
| 5+ | $77.700 ($85.470) |
| 10+ | $76.150 ($83.765) |
Price for:Each
Minimum: 1
Multiple: 1
$84.18 ($92.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Serial data entry via 3 control lines (data in, clock, load)
- CMOS and TTL compatible
- Large 12.7mm digit height
- Very low power, 5V operation
- LED backlighting
- Supplied complete with bezel, window fixing kit and datasheet
- Direct fit in Vero (APW) handheld cases (127-7458 and 127-7459)
- Ideal for use with PIC micro controller
Technical Specifications
Supply Voltage Min
3VDC
Screen Size
0.45"
Panel Cutout Width
62mm
Operating Temperature Max
50°C
Supply Voltage Max
8.5VDC
Panel Cutout Height
32mm
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04