Print Page
6AV2123-2GB03-0AX0
Touch Screen, SIMATIC, KTP700 Basic, 7" TFT, Profinet Interface, 800 x 480, Function Keys, 24 Vdc
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6AV2123-2GB03-0AX0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2828927 |
| Product Range | 6AV2123 Series |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,541.400 ($1,695.540) |
Price for:Each
Minimum: 1
Multiple: 1
$1,541.40 ($1,695.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6AV2123-2GB03-0AX0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2828927 |
| Product Range | 6AV2123 Series |
| Technical Datasheet | |
| Meter Display Type | TFT |
| Display Size | 154.1mm x 85.9mm |
| Display Resolution | 800 x 480 Pixels |
| Screen Size | 7" |
| Supply Voltage Min | 19.2V |
| Supply Voltage Max | 28.8V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | 6AV2123 Series |
| SVHC | To Be Advised |
Product Overview
6AV2123-2GB03-0AX0 is a SIMATIC HMI, KTP700 basic panel, touch screen.
- 7" TFT widescreen display, LED backlighting display
- 800 pixel horizontal image resolution, 480 pixel vertical image resolution
- 20000h MTBF backlighting (at 25°C) backlighting
- Vertical mounting position
- 24V DC rated supply voltage
- 230mA input current consumption (rated value)
- IP65 (at the front), IP20 (rear) degree and class of protection
- cULus, RCM (formerly C-TICK), KC approval
- Ambient temperature during storage/transportation range from -20°C to 60°C
- Plastic enclosure material (front)
Technical Specifications
| Meter Display Type | TFT |
|---|---|
| Display Resolution | 800 x 480 Pixels |
| Supply Voltage Min | 19.2V |
| Operating Temperature Min | 0°C |
| Product Range | 6AV2123 Series |
| Display Size | 154.1mm x 85.9mm |
|---|---|
| Screen Size | 7" |
| Supply Voltage Max | 28.8V |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .977 |