Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoPPC-3181SW-MART
Order Code3642634
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-3181SW-MART
Order Code3642634
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Meter Display TypeFHD TFT LED LCD Touch Screen
Display Size-
Display Resolution1366 x 768 Pixels
Screen Size18.5"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LED LCD Touch Screen
Display Resolution
1366 x 768 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Display Size
-
Screen Size
18.5"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1648