Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6AV2123-2GB03-0AX0Copy
Order Code2828927
Product Range6AV2123 Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,533.250 ($1,686.575) |
Price for:Each
Minimum: 1
Multiple: 1
$1,533.25 ($1,686.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2123-2GB03-0AX0Copy
Order Code2828927
Product Range6AV2123 Series
Technical Datasheet
Meter Display TypeTFT
Display Size154.1mm x 85.9mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range6AV2123 Series
SVHCTo Be Advised
Product Overview
6AV2123-2GB03-0AX0 is a SIMATIC HMI, KTP700 basic panel, touch screen.
- 7" TFT widescreen display, LED backlighting display
- 800 pixel horizontal image resolution, 480 pixel vertical image resolution
- 20000h MTBF backlighting (at 25°C) backlighting
- Vertical mounting position
- 24V DC rated supply voltage
- 230mA input current consumption (rated value)
- IP65 (at the front), IP20 (rear) degree and class of protection
- cULus, RCM (formerly C-TICK), KC approval
- Ambient temperature during storage/transportation range from -20°C to 60°C
- Plastic enclosure material (front)
Technical Specifications
Meter Display Type
TFT
Display Resolution
800 x 480 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
Product Range
6AV2123 Series
Display Size
154.1mm x 85.9mm
Screen Size
7"
Supply Voltage Max
28.8V
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.977