Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $263.060 ($289.366) |
Price for:Each
Minimum: 1
Multiple: 1
$263.06 ($289.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IP57-M01-5:1 is a Planetary Gearbox designed to provide long life in industrial automation, industrial, scientific and process control applications that require repetitive cycling featuring high dynamics, accurate velocity or positional control. The advanced manufacturing techniques and combined with a design focused on the needs of state of the art motion control has resulted in a combination of optimised performance characteristics.
- Planetary construction for high torque and compact dimensions
- Suitable for use with both servo and stepper motors
- Wide range of standard ratios
- Exact gear ratios simplify calibration in positional control systems
- Mounting kit options to fit most motors
- IP57 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Gear Head Type
Planetary
Continuous Torque Max
6N-m
Efficiency
92%
Output Shaft Material
-
Reduction Ratio
5:1
Input Speed
5000rpm
Gearhead Length
54mm
Product Range
IP57
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68