Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $153.420 ($168.762) |
| 5+ | $148.220 ($163.042) |
| 10+ | $143.360 ($157.696) |
Price for:Each
Minimum: 1
Multiple: 1
$153.42 ($168.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110456
Order Code1761266
Technical Datasheet
Gear Head TypeSpur
Reduction Ratio100:1
Continuous Torque Max0.6N-m
Input Speed5000rpm
Efficiency66%
Gearhead Length25.6mm
Output Shaft MaterialStainless Steel
Product Range-
Product Overview
Precision spur- and planetary gearheads matched to maxon motors. Gears are advantageously adapted directly to the desired motors in the delivery plant. The motor pinion is the input gearweel for the first stage and is rigidly affixed to the motor shaft.
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.6N-m
Efficiency
66%
Output Shaft Material
Stainless Steel
Reduction Ratio
100:1
Input Speed
5000rpm
Gearhead Length
25.6mm
Product Range
-
Technical Docs (1)
Alternatives for 110456
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096