Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No110048
Order Code1761271
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.720 ($147.092) |
| 5+ | $131.050 ($144.155) |
Price for:Each
Minimum: 1
Multiple: 1
$133.72 ($147.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110048
Order Code1761271
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC21V
Torque Max2.14mN-m
Power Rating2W
Motor Size16mm
External Length25.4mm
Product Range-
Product Overview
The 110048 is a precious metal brush CLL DC Motor equipped with powerful Alnico permanent magnets. The heart of motor is ironless Maxon winding that has been tested millions of times over. This is the latest technology for compact, powerful and low-inertia drives.
- High-quality DC motor
- Sleeve bearing system
- 8040RPM Nominal speed
- 76% Maximum efficiency
- 57.9Ω Terminal resistance
- 2.05mH Terminal inductance
- -30 to +65°C Operating temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Torque Max
2.14mN-m
Motor Size
16mm
Product Range
-
Supply Voltage VDC
21V
Power Rating
2W
External Length
25.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046