Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $304.040 ($334.444) |
Price for:Each
Minimum: 1
Multiple: 1
$304.04 ($334.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No3MSV-BD220
Order Code4287571
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
3MSV-BD220 is a series 3MSV compact 3-way ball valve perfect choice for directional control of fluid in instrumentation and process systems. The micro finished ball and PTFE seats ensure quality seal and easy operation. The straight through flow path design allows for minimal pressure drop. The valve body comes in either brass. Blow-out-proof ball and stem provides extra durability and safety in the event of over pressure.
- 3-way blow-out-proof ball & stem
- 1/4" inlet and 1/4" outlet size
- Fractional tube fitting
- Pressure limits of 1500psig (103bar)
- Temperature limit range from -40 to 350°F (-40 to 176°C)
- Gases and liquids compatible with wetted materials
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001