Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part NoM/58112/09
Order Code7214224
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
The M/58112/09 is a single stage vacuum pump. It is made of anodised aluminium housing material and brass nozzles.
- Compressed Air Driven
- Low Sound Level
- Easy Installation
- Single Stage Ejector Operation
Applications
Automation & Process Control
Warnings
Do not use this product where pressures & temperatures can exceed those listed under Technical Data, through misuse, age, malfunction, components used in fluid power systems can fail in various modes.
Technical Specifications
Operating Pressure Max
8bar
Product Range
-
Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054