Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SMC |
|---|---|
| Manufacturer Part No | ZH10BS-06-06Copy |
| Order Code | 3637992 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SMC |
|---|---|
| Manufacturer Part No | ZH10BS-06-06Copy |
| Order Code | 3637992 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Operating Pressure Max | 0.7MPa |
| Temperature Max | 60°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Benzyl butyl phthalate (BBP) (15-Jun-2015) |
Product Overview
The ZH10BS-06-06 from SMC is a standard flow capacity box style vacuum ejector with built-in silencer. Its nozzle and body is made of composite resin with 1mm nozzle diameter. This is a lightweight, point of use vacuum generator that combines design simplicity with high performance. By plugging an air supply tube in one end, vacuum is ready at the other end. This generator is smaller and lighter than the bulky vacuum lines used in central vacuum systems. A built-in exhaust silencer keeps generator noise to a minimum.
- Maximum vacuum pressure of 88kPa
- One touch connection
- Body can be mounted and secured
Applications
Industrial, Automation & Process Control
Technical Specifications
| Operating Pressure Max | 0.7MPa |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| Temperature Max | 60°C |
|---|---|
| SVHC | Benzyl butyl phthalate (BBP) (15-Jun-2015) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84812090 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Benzyl butyl phthalate (BBP) (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |