Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $305.020 ($335.522) |
| 10+ | $298.920 ($328.812) |
Price for:Each
Minimum: 1
Multiple: 1
$305.02 ($335.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | SVS-3-1/8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3439296 |
| Product Range | SVS |
| Also Known As | 10190 |
| Technical Datasheet | |
| Valve Type | Front Panel |
| Valve Function | 3/2 Way, Closed, Monostable |
| Pneumatic Connection | G1/8 |
| Operating Pressure Max | 8bar |
| Flow Rate | 120l/min |
| Pneumatic Mounting Type | Panel Mount |
| Pneumatic Connection Method | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Operating Pressure Min | 3.5bar |
| Product Range | SVS |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- SVS series front panel valve with 3/2, closed, monostable valve function
- Mechanical actuation, 120l/min standard nominal flow rate
- Piston seat design, mechanical spring reset method
- Soft sealing principle, non-reversible flow direction
- Compressed air operating medium as per ISO 8573-1:2010 [-:-:-]
- With through-hole mounting
- Aluminium housing
- Pilot-controlled
Technical Specifications
| Valve Type | Front Panel |
|---|---|
| Pneumatic Connection | G1/8 |
| Flow Rate | 120l/min |
| Pneumatic Connection Method | - |
| Operating Temperature Max | 60°C |
| Product Range | SVS |
| Valve Function | 3/2 Way, Closed, Monostable |
|---|---|
| Operating Pressure Max | 8bar |
| Pneumatic Mounting Type | Panel Mount |
| Operating Temperature Min | -10°C |
| Operating Pressure Min | 3.5bar |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84812090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .098 |