Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $279.460 ($307.406) |
| 10+ | $273.880 ($301.268) |
Price for:Each
Minimum: 1
Multiple: 1
$279.46 ($307.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSVS-3-1/8
Order Code3439296
Product RangeSVS
Also Known As10190
Technical Datasheet
Valve TypeFront Panel
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max8bar
Flow Rate120l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min3.5bar
Product RangeSVS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SVS series front panel valve with 3/2, closed, monostable valve function
- Mechanical actuation, 120l/min standard nominal flow rate
- Piston seat design, mechanical spring reset method
- Soft sealing principle, non-reversible flow direction
- Compressed air operating medium as per ISO 8573-1:2010 [-:-:-]
- With through-hole mounting
- Aluminium housing
- Pilot-controlled
Technical Specifications
Valve Type
Front Panel
Pneumatic Connection
G1/8
Flow Rate
120l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
SVS
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
3.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098