Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoBBV-1F
Order Code4287200
Product RangeBBV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $655.460 ($721.006) |
Price for:Each
Minimum: 1
Multiple: 1
$655.46 ($721.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBBV-1F
Order Code4287200
Product RangeBBV-1 Series
Technical Datasheet
Manifold TypeManifold Block
Pneumatic Connection1/2" NPT
No. of Outlets3Outlets
For Use WithIndustrial Gage / Transmitter Isolation
Product RangeBBV-1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BBV-1F is a series BBV-1 flanged 3-valve block manifold can be used over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-1 body is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam.
- High pressure shut-off
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- Precision machined hard seats to reduce operating torque
- 1/2" NPT x DIN 19213 flange end connection
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
Technical Specifications
Manifold Type
Manifold Block
No. of Outlets
3Outlets
Product Range
BBV-1 Series
Pneumatic Connection
1/2" NPT
For Use With
Industrial Gage / Transmitter Isolation
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.973127