Element14 supplies a wide variety of pneumatic regulators that maintain consistent air pressure within compressed air systems. With precise pressure control and reliable performance, these regulators help improve energy efficiency and prolong the life of downstream components.

Regulators reduce and stabilize the inlet pressure to a desired outlet value, ensuring optimal operation of air-powered devices. Element14 offers adjustable and preset models, with output pressure ranges from 0.1 bar up to 12 bar and port sizes from 1/8" to 1/2". Some models also integrate pressure gauges or mounting brackets for easy installation.

Applications:

  • Industrial automation and robotics
  • Spray painting and coating operations
  • Pneumatic testing systems
  • Air-driven control circuits in manufacturing
Show More
View
Buyer
Engineer
Manufacturer
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3437068

RoHS

Each
1+
$511.520
($562.67)
10+
$501.290
($551.42)
Total:$511.52
Min: 1 / Mult: 1
Precision Pressure Regulator
G1/4
50
2300l/min
10bar
Female Thread
100mbar
-10°C
60°C
LRP
7011404
Each
1+
$245.010
($269.51)
Total:$245.01
Min: 1 / Mult: 1
Pressure Regulator
G1/4
-
-
10bar
-
300mbar
-34°C
65°C
R72G
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account