Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $153.000 ($168.300) |
| 10+ | $149.940 ($164.934) |
Price for:Each
Minimum: 1
Multiple: 1
$153.00 ($168.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS6-LR-1/2-D6-AS
Order Code3437076
Product RangeMS
Also Known As529991
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionG1/2
Body Size6
Flow Rate6500l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min300mbar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMS
SVHCLead (21-Jan-2025)
Product Overview
- MS series pressure regulator
- Grid dimension of 62mm
- Female thread
- Pressure regulation range from 0.3 to 7 bar, manually operated
- Rotary knob with detent, lockable via accessories
- Directly-actuated diaphragm regulator
- Compressed air in accordance with ISO 85731:2010 [7:4:4] and inert gases operating medium
- cULus recognized (OL)
- Good regulation characteristics with minimal pressure hysteresis and primary pressure compensation
- High flow rate with minimal pressure drop
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
6
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/2
Flow Rate
6500l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Product Range
MS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.868