Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part NoB72G-2GK-ST3-RMN
Order Code7011374
Product RangeExcelon B72G
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part NoB72G-2GK-ST3-RMN
Order Code7011374
Product RangeExcelon B72G
Technical Datasheet
Combination DesignFilter + Regulator
Pneumatic ConnectionG1/4
Operating Pressure Min300mbar
Operating Pressure Max10bar
Operating Temperature Min-34°C
Operating Temperature Max50°C
Product RangeExcelon B72G
Product Overview
The B72G-2GK-ST3-RMN is a G1/4-inch port general purpose Filter Regulator features highly visible, prismatic liquid level indicator lens on metal bowls and full flow gauge ports. The EXCELON®72 filter regulator with zinc body, acetal bonnet, brass valve, ISO G parallel threads, knob adjustment, semi automatic drain, polycarbonate transparent without guard bowl, sintered polypropylene element and neoprene and nitrile elastomers. Balanced valve design for optimum pressure control. Push to lock adjusting knob with tamper resistant accessory.
- Full flow gauge ports
- Compressed air fluid
- High efficiency water and particle removal
- Relieving diaphragm
- Quick release bayonet bowl
- 40µm Filter element
Applications
Automation & Process Control
Technical Specifications
Combination Design
Filter + Regulator
Operating Pressure Min
300mbar
Operating Temperature Min
-34°C
Product Range
Excelon B72G
Pneumatic Connection
G1/4
Operating Pressure Max
10bar
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55