Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB215BV1
Order Code3529701
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $988.400 ($1,087.240) |
Price for:Each
Minimum: 1
Multiple: 1
$988.40 ($1,087.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
6SL32105BB215BV1 is a SINAMICS V20 series, single phase, AC motor speed controller.
- 1AC input phase, 200 to 240V -15% +10% line voltage
- 47 to 63Hz line frequency, 3AC output phase
- 230V IEC, 240V NEC rated voltage, 1.50kW (HO) rated power
- 7.80A (HO) rated current, 8KHz pulse frequency
- 0.72 λ power factor, 0.98 η efficiency, cULus, C-Tick (RCM) standards
- USS, Modbus RTU communication, 4 number standard digital inputs
- 1 number analogue outputs, 95% max relative humidity
- Wall mounting/side-by-side mounting, IP20/UL open type degree of protection
- Dimension is 91 x 160 x 147mm (W x H x D)
- Ambient temperature range from -10 to 60°C
Technical Specifications
Compatible Motor Type
AC Motors
Output Current Max
7.8A
Supply Voltage Max
240V
Power Rating
1.5kW
Supply Voltage Min
200V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4