Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $234.100 ($257.510) |
| 5+ | $229.420 ($252.362) |
| 10+ | $224.740 ($247.214) |
Product Information
Product Overview
The E192-24-5 is an E192 Series 22.8W/24VDC Geared Motor with 575RPM rotational speed, 20Ncm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 5:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.
- Planetary gear-motor
- Motor interference suppression by VDR and capacitors
- Outgoing shaft two ball bearings supported
- Maximum radial shaft load: 200N
- Maximum axial shaft load: 100N
- Can be mounted in any position
- 40.5mm Diameter
- 86mm Length
- -20 to 60°C Temperature working range
Applications
Motor Drive & Control
Technical Specifications
Brushed
830rpm
22.8W
40.5mm
E192
24V
20N-cm
5
86mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate