Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLDB01E7B
Order Code560420
Product RangeGLD Series
Your Part Number
Technical Datasheet
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $177.610 ($195.371) |
Price for:Each
Minimum: 1
Multiple: 1
$177.61 ($195.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLDB01E7B
Order Code560420
Product RangeGLD Series
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max1.3N
Product RangeGLD Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (23-Jan-2024)
Product Overview
GLDB01E7B is a GLD series, MICRO SWITCH™ global miniature versatile limit switch ideal for industrial applications like agriculture and transportation.
- Operates with a maximum force of 1.3N [0.29lb max]
- Snap action contact type with silver material, 1NC/1NO contacts
- Conduit options include PG 13.5 and 20mm
- Rated insulation voltage is 300V and rated impulse voltage is 2.5kV
- Sealed to IP66 and NEMA/UL 1, 4, 12, and 13
- Operating temperature range from -40°C to 85°C [-40°F to 185°F]
- Mechanical life up to 10 million cycles
- Coil spring wobble actuation
- Durable thermoplastic housing
- Certified for global applications: CE, UL, CSA, CCC
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
10A
Operating Force Max
1.3N
Contact Current DC Max
10A
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
600V
Product Range
GLD Series
Contact Voltage DC Max
250V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1