Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178F
Order Code372927801
Product RangeHarmony XALK Series
Your Part Number
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.075 ($207.9825) |
Price for:Each
Minimum: 1
Multiple: 1
$189.08 ($207.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178F
Order Code372927801
Product RangeHarmony XALK Series
Technical Datasheet
Contact Configuration2NC
No. of Positions-
Approvals / StandardsCSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
IP Rating-
Switch CasePlastic
Product RangeHarmony XALK Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XALK178F from Schneider Electric is Harmony XALK series mushroom head pushbutton switch for emergency switching off function. This is a complete control station pushbutton with 40mm diameter and 2NC configuration.
- Rated current is 3A at 240VAC
- Slow-break contact operation
- Trigger action type
- Operating force of 40N
- Red colour pushbutton with yellow cover
- Durability of 300000 cycles
- IP65, NEMA13, 4X degree of protection
- UL, CSA, IEC certified
Applications
Safety, Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
2NC
Approvals / Standards
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
Switch Case
Plastic
SVHC
No SVHC (15-Jan-2018)
No. of Positions
-
IP Rating
-
Product Range
Harmony XALK Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18