Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVAZ-LED-70MM-BU
Order Code3218283
Product RangeAS-Interface Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVAZ-LED-70MM-BU
Order Code3218283
Product RangeAS-Interface Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Lens Diameter70mm
Product RangeAS-Interface Series
IP / NEMA RatingIP65
Power Rating-
External Height70mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
70mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Product Range
AS-Interface Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576