Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPL22SFBZR24
Order Code4035567
Product RangePL 22 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPL22SFBZR24
Order Code4035567
Product RangePL 22 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesBuzzer
IP / NEMA RatingIP40
Sound Pressure Level (SPL)95dB
Lens Diameter1.14"
External Height2.48"
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangePL 22 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
95dB
External Height
2.48"
Operating Temperature Min
-25°C
Product Range
PL 22 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP40
Lens Diameter
1.14"
Connection Type
-
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020563