Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No814511405Copy
Manufacturer Standard Lead Time8 weeks
Order Code4162853
Product RangeELG M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $217.650 ($239.415) |
| 5+ | $213.300 ($234.630) |
| 10+ | $208.950 ($229.845) |
Price for:Each
Minimum: 1
Multiple: 1
$217.65 ($239.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No814511405Copy
Manufacturer Standard Lead Time8 weeks
Order Code4162853
Product RangeELG M22 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourOrange
Visual Signal TypeFlashing, Steady
IP / NEMA RatingIP65
Sound Pressure Level (SPL)103dB
Lens Diameter65mm
External Height59mm
Connection TypeTerminal Block
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeELG M22 Series
Product Overview
814511405 is a M22-series versatile ELG LED panel mount buzzer with LED steady/flashing beacon for industrial and general applications. Designed for easy installation, it supports user-friendly connection technology.
- Nominal voltage is 24V AC/DC with ±10% tolerance
- Nominal current is 0.047A
- Operating temperature range from -25 to +60°C
- Degree of protection is IP65
- Sound pressure up to 103dB, infinitely adjustable
- Tone frequency is 2.800Hz
- Service life of the light source is 100.000hours and 100% duty cycle
- Panel size is 22mm (M22) and 30.5mm with adapter
- Switching via terminal assignment
- Steady tone with LED steady light
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Orange
Tones
Pulse, Steady, Wobble
Sound Pressure Level (SPL)
103dB
External Height
59mm
Operating Temperature Min
-30°C
Product Range
ELG M22 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP65
Lens Diameter
65mm
Connection Type
Terminal Block
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11