Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/R/EU
Order Code2401668
Product RangeYL60 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/R/EU
Order Code2401668
Product RangeYL60 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP66, NEMA 4X
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height420mm
Connection TypeWire Leaded
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeYL60 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
YL60 series explosion proof combination signal designed for use in hazardous or harsh environments.
- Omnidirectional high output sounder 110dB (A) / 1m
- 5joule xenon strobe
- 2 stage alarm, independently selectable 2nd stage
- Aluminium enclosure with stainless steel fasteners
- Flash rate 1 per second
- 32 selectable tones meeting international regulations
- Sound selection via DIL switch
- Lens guard and mounting bracket supplied as standard
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
420mm
Operating Temperature Min
-20°C
Product Range
YL60 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66, NEMA 4X
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6