Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDC9B
Order Code2210643
Product RangeHarmony Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVDC9B
Order Code2210643
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC48V
Supply Voltage VDC48V
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP40
Product RangeHarmony Series
Resonant Frequency-
Current Consumption20mA
External Depth70mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
48V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP40
Resonant Frequency
-
External Depth
70mm
Operating Temperature Max
50°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
90dBA
Product Range
Harmony Series
Current Consumption
20mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139