Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2148
Order Code867065001
Also Known AsGTIN UPC EAN: 4007540021485
Your Part Number
78 total stock globally
Need more?
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.100 ($34.210) |
Price for:Each
Minimum: 1
Multiple: 1
$31.10 ($34.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2148
Order Code867065001
Also Known AsGTIN UPC EAN: 4007540021485
Technical Datasheet
Product Overview
Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.
- Compact 8 cm (3.3″) full-range speaker
- Saltwater-resistant design for marine and outdoor use
- Moulded plastic cone, basket, and grille for enhanced durability
- Encased magnet and silicon-coated leads for waterproof performance
- Rated power: 15 W; Maximum power: 25 W
- Nominal impedance: 4 Ohms
- Frequency response: 100 Hz – 20,000 Hz
- Sound pressure level: 84 dB (1 W/1 m)
- IP65 protection (front side when properly mounted)
- Ideal for boats, open vehicles, saunas, and outdoor PA systems
- UV and weather-resistant ASA plastic construction
- Lightweight and easy to install with panel-mount design
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23