Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $209.850 ($230.835) |
Product Information
Product Overview
HD202A is a HDMI audio extractor with 4K 60Hz support. It lets user de-embed the audio from the HDMI video streams to create a distinct audio output that user can connect directly to a digital or analogue audio device. Supporting HDMI 2.0 specifications, the de-embedder maintains 4K 60Hz resolutions to deliver a seamless video experience. The HDMI sound splitter supports video resolutions up to 4K 60Hz (3840 x 2160) and high video bandwidth up to 18Gbps. Also supports HDR video pass-through, letting user enjoy lifelike images with incredible contrast, brightness and colour, and greater luminosity compared to standard digital imaging. Easily integrate HDMI 2.0 devices, such as new 4K Blu-ray player, with existing audio equipment/desktop speakers. The extractor isolates and extracts audio signal from HDMI cable and lets user output to digital optical audio or dual RCA audio devices. The integrated EDID management capabilities support 2-channel, 5.1-channel and pass-through audio modes.
- Separate and send the audio from a 4K HDMI video signal to dedicated audio devices
- Supports the latest HDMI 2.0 specifications and HDR video pass-through
- Hassle-free connection with digital optical audio or dual RCA audio devices
- Expand the capabilities of the audio extractor by converting to 3.5 mm audio
- Integrated EDID management capabilities with passthrough settings for maximum compatibility
Contents
1 x HDMI audio extractor, 1 x universal power adapter (NA, EU, UK, ANZ), 2 x mounting brackets, 2 x mounting screws.
Notes
HD202A does not support the use of DVI monitors.
Technical Specifications
-
To Be Advised
ANZ, EU, NA, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate